
Phoenix Contact 1585731 technical specifications.
| Body Orientation | Straight |
| Number of Rows | 1 |
| Product Length (mm) | 34.2 |
| Product Depth (mm) | 46.5 |
| Product Height (mm) | 14.6 |
| Product Weight (g) | 31.5 |
| Type | HEAVYCON Contact Insert Module |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Screw |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 70A |
| Max Voltage Rating | 1000V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1585731 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.