
Phoenix Contact 1585757 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 22.2 |
| Product Depth (mm) | 4.5 |
| Product Height (mm) | 4.5 |
| Product Weight (g) | 1.57 |
| Gender | SKT |
| Termination Method | Crimp |
| Max Current Rating | 16A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1585757 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.