
The Phoenix Contact 1585799 is a heavy-duty contact insert module with a straight body orientation, designed for high-current applications. It features 3 power and 4 control contacts, with a crimp termination method. The module operates within a temperature range of -40 to 125 degrees Celsius and has a maximum voltage rating of 830V. It is suitable for use in applications requiring high power and reliability.
Phoenix Contact 1585799 technical specifications.
| Body Orientation | Straight |
| Number of Rows | 1 |
| Product Length (mm) | 34.2 |
| Product Depth (mm) | 44.3 |
| Product Height (mm) | 14.6 |
| Product Weight (g) | 14.62 |
| Type | HEAVYCON Contact Insert Module |
| Contact Gender | PIN |
| Number of Contacts | 3Power/4Control |
| Termination Method | Crimp |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 40A |
| Max Voltage Rating | 830V |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 8536694030 |
| Schedule B | 8536694030 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Phoenix Contact 1585799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.