Phoenix Contact 1586125 technical specifications.
| Gender | Female to Male |
| Material | Stainless Steel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1586125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.