Phoenix Contact 1586183 technical specifications.
| Contact Plating | Silver |
| Mount | Socket |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HEAVYCON® CK 4.0-ED |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1586183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.