
Phoenix Contact 1587454 technical specifications.
| Flammability Rating | UL94 V-0 |
| Gender | Female to Male |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP66 |
| Series | HEAVYCON® |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1587454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.