Phoenix Contact 1587506 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | CK 4.0-ED |
| Depth | 43.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 34.2mm |
| Max Current Rating | 35A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | HEAVYCON® M |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1587506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.