Phoenix Contact 1587690 technical specifications.
| Package/Case | Module |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Ratings | IP66 |
| Series | HEAVYCON® |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1587690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.