
Phoenix Contact 1587726 technical specifications.
| Package/Case | Module |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 5A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | No |
| Series | HEAVYCON® M |
| Termination | Crimp |
| Voltage Rating | 50V |
| Weight | 1.410958oz |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1587726 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.