
Phoenix Contact 1590381 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | HC |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1590381 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
