Phoenix Contact 1590383 technical specifications.
| Contact Type | CRIMP |
| Current Rating | 8A |
| Features | Shielded |
| Mount | Panel, Bulkhead, Rear Side Nut, Front |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | HC |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1590383 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.