Phoenix Contact 1590491 technical specifications.
| Color | Silver |
| Material | Metal |
| Package Quantity | 1 |
| Series | HC |
| Shell Material | Metal |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1590491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.