Phoenix Contact 1592500 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Mount | Panel |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | PV |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1592500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.