Phoenix Contact 1592589 technical specifications.
| Contact Gender | Female |
| Depth | 25mm |
| Housing Color | Silver |
| Length | 25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RC |
| Shielding | Shielded |
| Termination | Crimp |
| Weight | 0.855746oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1592589 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.