Phoenix Contact 1592820 technical specifications.
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | RC |
| Shell Material | Metal |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 1592820 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.