
Phoenix Contact 1592833 technical specifications.
| Features | Shielded |
| Mount | Panel, Bulkhead, Front Side Nut |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | RC |
| Shielding | Shielded |
| Weight | 1.833541oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1592833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.