Phoenix Contact 1593032 technical specifications.
| Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Flanges |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RC |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1593032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.