Device connector for rear wall, straight, shielded yes, Screw locking, M23, Number of positions 8+1, Type of contact Male connector, Solder connection, Flat gasket, 4xM3, Panel thickness min. 2.7 mm, Panel thickness max. 3.5 mm
Quick Jump:
Technical Specifications
Phoenix Contact 1594942 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Datasheet
Phoenix Contact 1594942 Datasheet
Download the complete datasheet for Phoenix Contact 1594942 to view detailed technical specifications.