Phoenix Contact 1594978 technical specifications.
| Color | Silver |
| Contact Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RC |
| Shell Material | Metal |
| Shielding | Shielded |
| Termination | Solder |
| Weight | 2.52103oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1594978 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.