Device connector for rear wall, straight, shielded: yes, Screw locking, M23, Number of positions: 8+1, Type of contact: Male connector, Solder connection, Radial O-ring, 4xM3, Panel thickness min.: 3 mm, Panel thickness max.: 10.5 mm
Quick Jump:
Technical Specifications
Phoenix Contact 1595161 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Datasheet
Phoenix Contact 1595161 Datasheet
Download the complete datasheet for Phoenix Contact 1595161 to view detailed technical specifications.