Device connector for rear wall straight Shielded Screw locking M23 Number of positions 8/1 Type of contact Male connector Solder connection Axial O-ring Central fastening M25 x 1.5 Panel thickness max. 6.5 mm
Quick Jump:
Technical Specifications
Phoenix Contact 1595176 technical specifications.
General
Package Quantity
1
Series
RC
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 1595176 Datasheet
Download the complete datasheet for Phoenix Contact 1595176 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.