Device connector for rear wall, straight, Screw locking, M23, Number of positions 8+1, Type of contact Socket, Crimp connection, Radial O-ring, 4xM3, Panel thickness min. 2.7 mm, Panel thickness max. 3.5 mm The figure shows the 12-pos. product version
Quick Jump:
Technical Specifications
Phoenix Contact 1596320 technical specifications.
Compliance
RoHS
Yes with Exemption
RoHS Version
2011/65/EU
Datasheet
Phoenix Contact 1596320 Datasheet
Download the complete datasheet for Phoenix Contact 1596320 to view detailed technical specifications.