Phoenix Contact 1596770 technical specifications.
| Contact Plating | Gold |
| Contact Type | Pin |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RC |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1596770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.