Phoenix Contact 1597937 technical specifications.
| Contact Gender | Male |
| Number of Contacts | 12 |
| Package Quantity | 1 |
| Weight | 2.517855oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1597937 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.