Phoenix Contact 1598203 technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 12 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | RC |
| Shell Material | Metal |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1598203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.