Phoenix Contact 1599008 technical specifications.
| Contact Gender | Female |
| Number of Contacts | 12 |
| Package Quantity | 1 |
| Weight | 4.889324oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1599008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.