10-position, single-level terminal block with screw termination. Features a 7mm pitch and 25A current rating, supporting 300V voltage. Designed for right-angle panel mounting with a free-hanging configuration. Constructed from UL94 V-2 rated material, it is lead-free and RoHS compliant.
Phoenix Contact 1600014 technical specifications.
| Color | Grey |
| Current | 20A |
| Current Rating | 25A |
| Flammability Rating | UL94 V-2 |
| Height | 18mm |
| Lead Free | Lead Free |
| Length | 34.2mm |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.276inch |
| RoHS Compliant | Yes |
| Series | COMBICON HCC |
| Termination | Screw |
| Voltage | 300V |
| Voltage Rating | 500V |
| Weight | 1.280445oz |
| Width | 92mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1600014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.