Phoenix Contact 1600027 technical specifications.
| Color | Red |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Series | PLUSCON |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1600027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.