Phoenix Contact 1600030 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Flammability Rating | UL94 V-2 |
| Mount | Free Hanging |
| Number of Levels | 1 |
| Number of Positions | 10 |
| Number of Positions Per Level | 10 |
| Packaging | Bulk |
| Series | COMBICON HCC |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1600030 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.