Phoenix Contact 1600076 technical specifications.
| Contact Type | CRIMP |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RC |
| Termination | Crimp |
| Weight | 0.089949oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1600076 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.