Phoenix Contact 1600417 technical specifications.
| Color | Silver |
| Material | Copper |
| Package Quantity | 1 |
| Series | HC |
| Weight | 0.158733oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1600417 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.