Phoenix Contact 1600816 technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 16 |
| Number of Ports | 1 |
| Product Weight (g) | 6.36 |
| Type | Contact Insert |
| Contact Gender | F |
| Number of Contacts | 16 |
| Termination Method | Solder |
| Max Voltage Rating | 150V |
| Max Current Rating | 8A |
| Cage Code | D0493 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 1600816 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.