Phoenix Contact 1601265 technical specifications.
| Color | Silver |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RC |
| Shell Material | Metal |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1601265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.