Phoenix Contact 1601451 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 8A |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RC |
| Termination | Crimp |
| Voltage Rating | 150V |
| Weight | 0.048325oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1601451 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.