Phoenix Contact 1601636 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper |
| Number of Contacts | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RC |
| Termination | Crimp |
| Weight | 0.192243oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1601636 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.