Cable connector, straight plastic-sheathed, shielded yes, Screw locking, M23, Number of positions 17, Type of contact Socket, Solder connection, Cable diameter 4.5 mm . 5.5 mm The figure shows the 12-pos. product version
Quick Jump:
Technical Specifications
Phoenix Contact 1601989 technical specifications.
Compliance
RoHS
Yes
RoHS Version
2011/65/EU
Datasheet
Phoenix Contact 1601989 Datasheet
Download the complete datasheet for Phoenix Contact 1601989 to view detailed technical specifications.