Phoenix Contact 1602025 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Gender | Male |
| Height | 0.709inch |
| Length | 2.638inch |
| Material | Aluminium, Metal |
| Mount | Cable |
| Ratings | IP67, Waterproof, Dust Tight, IP66 |
| Series | DUPLICON |
| Width | 2.638inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1602025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.