Phoenix Contact 1602041 technical specifications.
| Package/Case | Aluminum |
| Gender | Male |
| Housing Color | Grey |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight, IP66 |
| Series | DUPLICON |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1602041 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.