Phoenix Contact 1602180 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Packaging | Bulk |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | DUPLICON |
| Termination | Solder |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1602180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
