Phoenix Contact 1602287 technical specifications.
| Package/Case | Aluminum |
| Contact Plating | Silver |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Number of Positions | 6 |
| Series | DUPLICON |
| Termination | Screw |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1602287 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.