Phoenix Contact 1602295 technical specifications.
| Contact Plating | Gold |
| Current Rating | 8A |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RC |
| Termination | Solder |
| Weight | 0.224342oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1602295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.