Phoenix Contact 1602313 technical specifications.
| Color | Grey |
| Material | Steel |
| Mount | Brackets |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Series | DUPLICON |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1602313 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.