
Phoenix Contact 1602829 technical specifications.
| Contact Gender | Female |
| Number of Contacts | 19 |
| Package Quantity | 1 |
| Series | RC |
| Weight | 0.111466oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1602829 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
