Phoenix Contact 1602992 technical specifications.
| Contact Plating | Gold |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Crimp |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1602992 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.