Phoenix Contact 1603066 technical specifications.
| Contact Gender | Male |
| Contact Type | CRIMP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | RC |
| Termination | Crimp |
| Weight | 0.111466oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1603066 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.