
Phoenix Contact 1603668 technical specifications.
| Contact Plating | Gold |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RC |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1603668 to view detailed technical specifications.
No datasheet is available for this part.