Phoenix Contact 1603819 technical specifications.
| Contact Gender | Female |
| Contact Plating | Gold |
| Contact Type | Pin |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RC |
| Termination | Crimp |
| Weight | 0.014462oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1603819 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.