Phoenix Contact 1604065 technical specifications.
| Package/Case | 100 |
| Housing Color | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Series | HEAVYCON-ADVANCE® EMV |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.