Phoenix Contact 1604225 technical specifications.
| Color | White |
| Material | Plastic |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | RC |
| Weight | 0.052205oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604225 to view detailed technical specifications.
No datasheet is available for this part.