Phoenix Contact 1604447 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Height | 3.94inch |
| Housing Color | Grey |
| Length | 4.961inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Ratings | IP65, Waterproof, Water Resistant, Dust Tight |
| Series | HEAVYCON-ADVANCE® B16 |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 1604447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.